ROHM MCRS Series 150 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1503
- RS Stock No.:
- 780-487
- Mfr. Part No.:
- MCR01SMQPF1503
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 36%
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
$19.00
(exc. GST)
$21.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 1000 - 9000 | $0.019 | $19.00 | - |
| 10000 - 49000 | $0.012 | $12.00 | 36% |
| 50000 - 99000 | $0.007 | $7.00 | 63% |
| 100000 + | $0.007 | $7.00 | 63% |
*price indicative
- RS Stock No.:
- 780-487
- Mfr. Part No.:
- MCR01SMQPF1503
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 150kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Height | 350μm | |
| Width | 500μm | |
| Length | 1mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 150kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Height 350μm | ||
Width 500μm | ||
Length 1mm | ||
Standards/Approvals JIS C 5201-8 | ||
The ROHM general purpose chip resistor delivers reliable performance in Compact designs, making it Ideal for applications where space and efficiency are crucial. It guarantees consistent power ratings aligned with industry standards.
Guaranteed power ratings equivalent to larger-sized resistors
Space-saving design reduces footprint by approximately 60%
Certified under ISO9001 and IATF16949 standards for quality assurance
Complies with AEC-Q200 automotive requirements for reliability
Related links
- ROHM MCRS Series 150 Ω, 0402 Thick Film Resistor ±1 % Surface Mount 0.1 W - MCR01SMQPF1501
- ROHM MCRS Series 130 Ω, 0402 Thick Film Resistor ±1 % Surface Mount 0.1 W - MCR01SMQPF1301
- ROHM MCRS Series 16 kΩ, 0402 Thick Film Resistor ±1 % Surface Mount 0.1 W - MCR01SMQPF1602
- ROHM MCRS Series 390 Ω, 0402 Thick Film Resistor ±1 % Surface Mount 0.1 W - MCR01SMQPF3901
- ROHM MCRS Series 130 kΩ, 0402 Thick Film Resistor ±1 % Surface Mount 0.1 W - MCR01SMQPF1303
- ROHM MCRS Series 750 Ω, 0402 Thick Film Resistor ±1 % Surface Mount 0.1 W - MCR01SMQPF7501
- ROHM MCRS Series 82 kΩ, 0402 Thick Film Resistor ±1 % Surface Mount 0.1 W - MCR01SMQPF8202
- ROHM MCRS Series 7500 kΩ, 0402 Thick Film Resistor ±1 % Surface Mount 0.1 W - MCR01SMQPF7504
