ROHM MCRS Series 15 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1502
- RS Stock No.:
- 780-486
- Mfr. Part No.:
- MCR01SMQPF1502
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
$19.00
(exc. GST)
$21.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 1000 - 9000 | $0.019 | $19.00 |
| 10000 - 49000 | $0.012 | $12.00 |
| 50000 - 99000 | $0.007 | $7.00 |
| 100000 + | $0.007 | $7.00 |
*price indicative
- RS Stock No.:
- 780-486
- Mfr. Part No.:
- MCR01SMQPF1502
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 15kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Height | 350μm | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 15kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Height 350μm | ||
Standards/Approvals JIS C 5201-8 | ||
Width 500μm | ||
The ROHM general-purpose chip resistor is designed to deliver exceptional performance in various electronic applications, ensuring reliable resistance in Compact packages. Its innovative design makes it Ideal for enhancing circuit efficiency and space-saving solutions.
Guaranteed the same rated power as one size larger product by modifying the resistive element
Compact design reduces space by approximately 60% when substituting 0603 size with 0402
Certified with ISO9001 and IATF16949 for superior quality assurance
Meets AEC-Q200 standards for automotive applications
Related links
- ROHM MCRS Series 15 Ω, 0402 Thick Film Resistor ±1 % Surface Mount 0.1 W - MCR01SMQPF15R0
- ROHM MCRS Series 15 Ω, 0402 Thick Film Resistor ±1 % Surface Mount 0.1 W - MCR01SMQPF1500
- ROHM MCRS Series 130 Ω, 0402 Thick Film Resistor ±1 % Surface Mount 0.1 W - MCR01SMQPF1301
- ROHM MCRS Series 16 kΩ, 0402 Thick Film Resistor ±1 % Surface Mount 0.1 W - MCR01SMQPF1602
- ROHM MCRS Series 390 Ω, 0402 Thick Film Resistor ±1 % Surface Mount 0.1 W - MCR01SMQPF3901
- ROHM MCRS Series 82 kΩ, 0402 Thick Film Resistor ±1 % Surface Mount 0.1 W - MCR01SMQPF8202
- ROHM MCRS Series 7500 kΩ, 0402 Thick Film Resistor ±1 % Surface Mount 0.1 W - MCR01SMQPF7504
- ROHM MCRS Series 130 kΩ, 0402 Thick Film Resistor ±1 % Surface Mount 0.1 W - MCR01SMQPF1303
