Arcol Ohmite PCS 2 mΩ, 1206 Resistive Fixed Resistor 0.01 1 W - PCS1206FR0020ET
- RS Stock No.:
- 760-402
- Mfr. Part No.:
- PCS1206FR0020ET
- Brand:
- Arcol Ohmite
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$2,445.00
(exc. GST)
$2,690.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $0.489 | $2,445.00 |
*price indicative
- RS Stock No.:
- 760-402
- Mfr. Part No.:
- PCS1206FR0020ET
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Fixed Resistor | |
| Resistance | 2mΩ | |
| Resistor Type | Chip Resistor | |
| Technology | Resistive | |
| Package/Case | 1206 | |
| Tolerance | 0.01 | |
| Packaging | Tape and Reel | |
| Power Rating | 1W | |
| Voltage | 44mV | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | PCS | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | RoHS Compliant | |
| Height | 630μm | |
| Width | 1.65mm | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Fixed Resistor | ||
Resistance 2mΩ | ||
Resistor Type Chip Resistor | ||
Technology Resistive | ||
Package/Case 1206 | ||
Tolerance 0.01 | ||
Packaging Tape and Reel | ||
Power Rating 1W | ||
Voltage 44mV | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series PCS | ||
Pin Count 2 | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals RoHS Compliant | ||
Height 630μm | ||
Width 1.65mm | ||
Length 3.2mm | ||
- COO (Country of Origin):
- TW
The Arcol Ohmite Low resistance Value chip resistor is designed for precise current sensing and voltage division in circuits requiring very low resistance Values, as low as 0.5 milliohms. It offers excellent long-term stability and is built to meet RoHS and halogen-free standards.
Supports low resistance values down to 0.5 milliohms for accurate current sensing
Provides excellent long-term stability for reliable performance
RoHS compliant and halogen-free for environmentally responsible use
Lead-free design for compliance with modern industry standards
Related links
- Arcol Ohmite PCS 2 mΩ, 1206 Resistive Fixed Resistor 0.01 1 W - PCS1206FR0020ET
- Arcol Ohmite PCS 3 mΩ, 1206 Resistive Fixed Resistor 0.01 1 W - PCS1206FR0030ET
- Arcol Ohmite PCS 1 mΩ, 1206 Resistive Fixed Resistor 0.01 1 W - PCS1206FR0010ET
- Arcol Ohmite LVK 0.01 Ω, Reel Resistive Fixed Resistor 0.01 1 W - LVK24R010FER
- Arcol Ohmite MCS 0.03 Ω, 1632 Resistive Fixed Resistor 0.01 1 W - MCS1632R030FER
- Arcol Ohmite FCSL 0.01 Ω, 2012 Resistive Fixed Resistor 0.01 1 W - FCSL20R010FER
- Arcol Ohmite FCSL 0.01 Ω, 3216 Resistive Fixed Resistor 0.01 1 W - FC4L32R010FER
- Arcol Ohmite LVM 0.1 Ω, 2512 Resistive Fixed Resistor 0.01 1 W - LVM25FVR100E-TR
