Arcol Ohmite LVK 0.01 Ω, 2010 Resistive Fixed Resistor 0.0025 0.75 W - LVK20R010DER

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$22.24

(exc. GST)

$24.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90$2.224$22.24
100 - 490$1.803$18.03
500 +$1.378$13.78

*price indicative

RS Stock No.:
760-299
Mfr. Part No.:
LVK20R010DER
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Resistance

0.01Ω

Resistor Type

Current

Technology

Resistive

Package/Case

2010

Tolerance

0.0025

Packaging

Tape & Reel

Voltage

80mV

Power Rating

0.75W

Temperature Coefficient

50 ppm

Automotive Standard

No

Pin Count

4

Minimum Operating Temperature

-40°C

Series

LVK

Maximum Operating Temperature

125°C

Termination Style

Matte Tin Outer

Height

500μm

Length

5mm

Width

2.5mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
JP
The Arcol Ohmite Four Terminal current sense resistor is designed for precise current measurement in Compact electronic circuits. It supports automatic insertion and follows industry standard sizes, enabling efficient integration into high-volume production. The resistor features high-precision Kelvin connection capability in a small package, ensuring accurate current sensing.

Supports automatic insertion for efficient manufacturing

Uses industry standard sizes for easy integration

Provides high-precision Kelvin connection in a Compact package

Operates reliably from -40°C to +125°C temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy