Arcol Ohmite FCSL 0.01 Ω, Reel Resistive Fixed Resistor 0.01 2 W - FCSL64R010FER

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
760-232
Mfr. Part No.:
FCSL64R010FER
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

0.01Ω

Product Type

Fixed Resistor

Technology

Resistive

Resistor Type

Current

Package/Case

Reel

Packaging

Tape and Reel

Tolerance

0.01

Power Rating

2W

Voltage

140mV

Temperature Coefficient

±50 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

FCSL

Maximum Operating Temperature

155°C

Height

500μm

Length

3.1mm

Standards/Approvals

RoHS Compliant

Width

6.3mm

COO (Country of Origin):
CN
The Arcol Ohmite Precision current sense resistor is designed for accurate current measurement in modern electronic circuits that require reliable and repeatable performance. It is built to support automatic insertion and industry standard sizes, making it easy to integrate into high volume production.

Uses industry standard sizes for easy integration

Provides high heat resistant performance in demanding circuits

Maintains low heat electromotive behaviour for accurate sensing

Operates reliably from -55°C to +155°C temperature range

Improves stability in precision current measurement applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy