Vishay RCA-SR e3 49.9 Ω, 0603 Thick Film Thick Film Resistor ±1 % Surface 0.13 W - RCA060349R9FKEASR
- RS Stock No.:
- 748-563
- Mfr. Part No.:
- RCA060349R9FKEASR
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 500 units)*
$10.00
(exc. GST)
$10.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 500 - 4500 | $0.02 | $10.00 |
| 5000 - 24500 | $0.013 | $6.50 |
| 25000 - 49500 | $0.007 | $3.50 |
| 50000 + | $0.007 | $3.50 |
*price indicative
- RS Stock No.:
- 748-563
- Mfr. Part No.:
- RCA060349R9FKEASR
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thick Film Resistor | |
| Resistance | 49.9Ω | |
| Resistor Type | Film Chip | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape | |
| Power Rating | 0.13W | |
| Voltage | 75V | |
| Temperature Coefficient | ± 100 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | RCA-SR e3 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Standards/Approvals | RoHS | |
| Length | 1.55mm | |
| Termination Style | Pure Tin Dip | |
| Width | 850μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thick Film Resistor | ||
Resistance 49.9Ω | ||
Resistor Type Film Chip | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Paper Tape | ||
Power Rating 0.13W | ||
Voltage 75V | ||
Temperature Coefficient ± 100 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series RCA-SR e3 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Standards/Approvals RoHS | ||
Length 1.55mm | ||
Termination Style Pure Tin Dip | ||
Width 850μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Vishay Sulphur Resistant Standard Thick Film Chip Resistor ensures dependable performance in modern electronics where reliability and stability are critical. It is engineered to withstand harsh environments, making it suitable for automotive, industrial, and telecommunications systems.
Resistance against sulphur containing atmosphere tested to ASTM B809-95 at 60 °C for 1000 h
Halogen free
AEC-Q200 qualified for enhanced reliability in demanding applications
Related links
- Vishay RCA-SR e3 49.9 kΩ, 0603 Thick Film Thick Film Resistor ±1 % Surface Mount 0.125 W - RCA060349K9FKEASR
- Vishay RCA-SR e3 4.02 kΩ, 0603 Thick Film Thick Film Resistor ±1 % Surface Mount 0.125 W - RCA06034K02FKEASR
- Vishay RCA-SR e3 20 kΩ, 0603 Thick Film Thick Film Resistor ±1 % Surface Mount 0.125 W - RCA060320K0FKEASR
- Vishay RCA-SR e3 75 Ω, 0603 Thick Film Thick Film Resistor ±1 % Surface Mount 0.125 W - RCA060375R0FKEASR
- Vishay RCA-SR e3 47 kΩ, 0603 Thick Film Thick Film Resistor ±1 % Surface Mount 0.125 W - RCA060347K0FKEASR
- Vishay RCA-SR e3 10 Ω, 0603 Thick Film Thick Film Resistor ±1 % Surface Mount 0.125 W - RCA060310R0FKEASR
- Vishay RCA-SR e3 1 mΩ, 0603 Thick Film Thick Film Resistor ±1 % Surface Mount 0.125 W - RCA06031M00FKEASR
- Vishay RCA-SR e3 47 Ω, 0603 Thick Film Thick Film Resistor ±1 % Surface Mount 0.125 W - RCA0603470RFKEASR
