Vishay RCA-SR e3 1.5 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - RCA02011K50FNEDSR

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 500 units)*

$15.50

(exc. GST)

$17.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
500 - 4500$0.031$15.50
5000 - 24500$0.019$9.50
25000 - 49500$0.011$5.50
50000 +$0.011$5.50

*price indicative

RS Stock No.:
748-521
Mfr. Part No.:
RCA02011K50FNEDSR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Thick Film Resistor

Resistance

1.5kΩ

Resistor Type

Film Chip

Technology

Thick Film

Package/Case

0201

Tolerance

±1 %

Packaging

Paper Tape

Voltage

30V

Power Rating

0.05W

Temperature Coefficient

± 200 ppm/K

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

RCA-SR e3

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

600μm

Standards/Approvals

RoHS

Width

300μm

Height

230μm

Termination Style

Pure Tin Dip

RoHS Status: Exempt

COO (Country of Origin):
TW
The Vishay Sulphur Resistant Standard Thick Film Chip Resistor ensures dependable performance in modern electronics where reliability and stability are critical. It is engineered to withstand harsh environments, making it suitable for automotive, industrial, and telecommunications systems.

Resistance against sulphur containing atmosphere tested to ASTM B809-95 at 60 °C for 1000 h

Halogen free

AEC-Q200 qualified for enhanced reliability in demanding applications

Related links