Vishay CRCW0201 1 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - CRCW0201110RFNEDAT
- RS Stock No.:
- 726-189
- Mfr. Part No.:
- CRCW0201110RFNEDAT
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save 35%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$1.70
(exc. GST)
$1.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 2400 | $0.017 | $1.70 | - |
| 2500 - 9900 | $0.011 | $1.10 | 35% |
| 10000 + | $0.006 | $0.60 | 64% |
*price indicative
- RS Stock No.:
- 726-189
- Mfr. Part No.:
- CRCW0201110RFNEDAT
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thick Film Resistor | |
| Resistance | 1kΩ | |
| Resistor Type | Chip Resistor | |
| Technology | Thick Film | |
| Package/Case | 0201 | |
| Packaging | Leaded | |
| Tolerance | ±1 % | |
| Voltage | 30V | |
| Power Rating | 0.05W | |
| Temperature Coefficient | 200 ppm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW0201 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 230μm | |
| Length | 600μm | |
| Standards/Approvals | RoHS Compliant | |
| Termination Style | Pure Matte Tin on Nickel Plating | |
| Width | 300μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thick Film Resistor | ||
Resistance 1kΩ | ||
Resistor Type Chip Resistor | ||
Technology Thick Film | ||
Package/Case 0201 | ||
Packaging Leaded | ||
Tolerance ±1 % | ||
Voltage 30V | ||
Power Rating 0.05W | ||
Temperature Coefficient 200 ppm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series CRCW0201 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 230μm | ||
Length 600μm | ||
Standards/Approvals RoHS Compliant | ||
Termination Style Pure Matte Tin on Nickel Plating | ||
Width 300μm | ||
- COO (Country of Origin):
- TW
The Vishay Thick Film Chip Resistors are the perfect choice for most fields of modern electronics where high reliability and stability are of major concern. Typical applications include automotive, telecommunications, and industrial.
High product volume suitable for automotive applications
AEC-Q200 qualified
Related links
- Vishay CRCW0201 1 mΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW02011M00FNEDAT
- Vishay CRCW0201 1 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW02011K00FNEDAT
- Vishay CRCW0201 49 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW02014K99FNEDAT
- Vishay CRCW0201 200 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW0201200RFNEDAT
- Vishay CRCW0201 47 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW020147K0FNEDAT
- Vishay CRCW0201 100 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW0201100KFNEDAT
- Vishay CRCW0201 1.8 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW02011K80FNEDAT
- Vishay CRCW0201 39 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW020139R2FNEDAT
