Vishay CRCW0201 0 Ω, 0201 Thick Film Surface Mount Fixed Resistor ± 1 % SMD, Surface 0.05 W - CRCW02010000Z0EEAT
- RS Stock No.:
- 726-180
- Mfr. Part No.:
- CRCW02010000Z0EEAT
- Brand:
- Vishay
This image is representative of the product range
Subtotal (100 units, on tapes of 100)*
$1.30
(exc. GST)
$1.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 47,800 unit(s) shipping from 05 October 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 2400 | $0.013 | $1.30 |
| 2500 - 9900 | $0.009 | $0.90 |
| 10000 - 49900 | $0.005 | $0.50 |
| 50000 + | $0.005 | $0.50 |
*price indicative
- RS Stock No.:
- 726-180
- Mfr. Part No.:
- CRCW02010000Z0EEAT
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 0Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Resistor Type | Chip Resistor, Thick Film | |
| Package/Case | 0201 | |
| Tolerance | ± 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.05W | |
| Voltage | 30V | |
| Mount Type | SMD, Surface | |
| Temperature Coefficient | ± 200 ppm | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW0201 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.3mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 0.6mm | |
| Height | 0.23mm | |
| Termination Style | Pure Matte Tin on Nickel Plating | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 0Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Resistor Type Chip Resistor, Thick Film | ||
Package/Case 0201 | ||
Tolerance ± 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.05W | ||
Voltage 30V | ||
Mount Type SMD, Surface | ||
Temperature Coefficient ± 200 ppm | ||
Automotive Standard AEC-Q200 | ||
Series CRCW0201 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 0.3mm | ||
Standards/Approvals RoHS Compliant | ||
Length 0.6mm | ||
Height 0.23mm | ||
Termination Style Pure Matte Tin on Nickel Plating | ||
- COO (Country of Origin):
- TW
Related links
- Vishay CRCW0201 0 Ω, 0201 Thick Film Resistor Jumper Surface Mount 0.05 W - CRCW02010000Z0EDAT
- Vishay CRCW0201 10 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW020110R0FNEDAT
- Vishay CRCW0201 100 Ω, 0201 Thick Film Thick Film Resistor ±5 % Surface Mount 0.05 W - CRCW0201100RJNEDAT
- Vishay CRCW0201 49 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW02014K99FNEDAT
- Vishay CRCW0201 100 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW0201100RFNEDAT
- Vishay CRCW0201 47 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW020147K0FNEDAT
- Vishay CRCW0201 2 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW02012K00FNEDAT
- Vishay CRCW0201 200 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW0201200RFNEDAT
