Vishay CRCW0201 47 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - CRCW02014K70FNEDAT
- RS Stock No.:
- 726-173
- Mfr. Part No.:
- CRCW02014K70FNEDAT
- Brand:
- Vishay
This image is representative of the product range
Add 2500 more to save $15.00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$1.70
(exc. GST)
$1.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9,600 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 2400 | $0.017 | $1.70 | - |
| 2500 - 9900 | $0.011 | $1.10 | $15.00 |
| 10000 + | $0.006 | $0.60 | $110.00 |
*price indicative
- RS Stock No.:
- 726-173
- Mfr. Part No.:
- CRCW02014K70FNEDAT
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 47kΩ | |
| Product Type | Thick Film Resistor | |
| Technology | Thick Film | |
| Resistor Type | Chip Resistor | |
| Package/Case | 0201 | |
| Tolerance | ±1 % | |
| Packaging | Leaded | |
| Power Rating | 0.05W | |
| Voltage | 30V | |
| Mount Type | Surface | |
| Temperature Coefficient | 200 ppm | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW0201 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 600μm | |
| Termination Style | Pure Matte Tin on Nickel Plating | |
| Standards/Approvals | RoHS Compliant | |
| Width | 300μm | |
| Height | 230μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 47kΩ | ||
Product Type Thick Film Resistor | ||
Technology Thick Film | ||
Resistor Type Chip Resistor | ||
Package/Case 0201 | ||
Tolerance ±1 % | ||
Packaging Leaded | ||
Power Rating 0.05W | ||
Voltage 30V | ||
Mount Type Surface | ||
Temperature Coefficient 200 ppm | ||
Automotive Standard AEC-Q200 | ||
Series CRCW0201 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 600μm | ||
Termination Style Pure Matte Tin on Nickel Plating | ||
Standards/Approvals RoHS Compliant | ||
Width 300μm | ||
Height 230μm | ||
- COO (Country of Origin):
- TW
- RS Stock No. 0726194
- Mfr. Part No. CRCW02011K50FNEDAT
- RS Stock No. 0726168
- Mfr. Part No. CRCW02013K30FNEDAT
- RS Stock No. 0726181
- Mfr. Part No. CRCW0201100KFNEDAT
- RS Stock No. 0726185
- Mfr. Part No. CRCW020110K0FNEDAT
Related links
- Vishay CRCW0201 47 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW020147K0FNEDAT
- Vishay CRCW0201 47 kΩ, 0201 Thick Film Thick Film Resistor ±5 % Surface Mount 0.05 W - CRCW02014K70JNEDAT
- Vishay CRCW0201 10 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW020110R0FNEDAT
- Vishay CRCW0201 49 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW02014K99FNEDAT
- Vishay CRCW0201 100 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW0201100KFNEDAT
- Vishay CRCW0201 1.8 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW02011K80FNEDAT
- Vishay CRCW0201 100 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW0201100RFNEDAT
- Vishay CRCW0201 200 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW0201200RFNEDAT










