Vishay CRCW0201 220 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - CRCW020122R1FNEDAT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

$1.70

(exc. GST)

$1.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 2400$0.017$1.70
2500 - 9900$0.011$1.10
10000 +$0.006$0.60

*price indicative

RS Stock No.:
726-158
Mfr. Part No.:
CRCW020122R1FNEDAT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Thick Film Resistor

Resistance

220Ω

Technology

Thick Film

Resistor Type

Chip Resistor

Package/Case

0201

Tolerance

±1 %

Packaging

Leaded

Power Rating

0.05W

Voltage

30V

Mount Type

Surface

Temperature Coefficient

200 ppm

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRCW0201

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS Compliant

Width

300μm

Length

600μm

Termination Style

Pure Matte Tin on Nickel Plating

Height

230μm

COO (Country of Origin):
TW
The Vishay Thick Film Chip Resistors are the perfect choice for most fields of modern electronics where high reliability and stability are of major concern. Typical applications include automotive, telecommunications, and industrial.

High product volume suitable for automotive applications

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy