TE Connectivity SMA-A Series 82 Ω, 0102 Metal Film Precision Resistor 1% Surface 0.3 W - SMA-A0102FTDL82R
- RS Stock No.:
- 685-758
- Mfr. Part No.:
- SMA-A0102FTDL82R
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$921.00
(exc. GST)
$1,014.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.307 | $921.00 |
*price indicative
- RS Stock No.:
- 685-758
- Mfr. Part No.:
- SMA-A0102FTDL82R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 82Ω | |
| Product Type | Precision Resistor | |
| Technology | Metal Film | |
| Resistor Type | Precision | |
| Package/Case | 0102 | |
| Packaging | Taped and Reeled | |
| Tolerance | 1% | |
| Voltage | 200V | |
| Power Rating | 0.3W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | SMA-A Series | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS Compliant | |
| Termination Style | Melf 0102 | |
| Length | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 82Ω | ||
Product Type Precision Resistor | ||
Technology Metal Film | ||
Resistor Type Precision | ||
Package/Case 0102 | ||
Packaging Taped and Reeled | ||
Tolerance 1% | ||
Voltage 200V | ||
Power Rating 0.3W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series SMA-A Series | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS Compliant | ||
Termination Style Melf 0102 | ||
Length 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity SMA-A series is a metal film precision MELF resistor featuring an SMD-enabled structure, offering tight tolerance and low TCR. A variant of the SMA series, it is AEC-Q200 qualified and available in three sizes with six power ratings up to 1W. Lead-free and RoHS compliant, this resistor is suitable for a wide range of applications, including automotive, industrial, telecommunication, medical equipment, and measurement/testing equipment.
Thin film technology for precise performance
Excellent overall stability
Sn termination on Ni barrier layer
SMD enabled structure for easy integration
Moisture sensitivity level MSL1
Related links
- TE Connectivity SMA-A Series 100 kΩ, 0102 Metal Film Precision Resistor 1% Surface Mount 0.3 W - SMA-A0102FTDL100K
- TE Connectivity SMA-A Series 180 kΩ, 0102 Metal Film Precision Resistor 1% Surface Mount 0.3 W - SMA-A0102FTDL180K
- TE Connectivity SMA-A Series 220 kΩ, 0102 Metal Film Precision Resistor 1% Surface Mount 0.3 W - SMA-A0102FTDL220K
- TE Connectivity SMA-A Series 10 kΩ, 0102 Metal Film Precision Resistor 1% Surface Mount 0.3 W - SMA-A0102FTDL10K
- TE Connectivity SMA-A Series 100 Ω, 0102 Metal Film Precision Resistor 1% Surface Mount 0.3 W - SMA-A0102FTDL100R
- TE Connectivity SMA-A Series 1 kΩ, 0102 Metal Film Precision Resistor 1% Surface Mount 0.3 W - SMA-A0102FTDL1K0
- TE Connectivity SMA-A Series 68 Ω, 0102 Metal Film Precision Resistor 1% Surface Mount 0.3 W - SMA-A0102FTDL68R
- TE Connectivity SMA-A 12 kΩ, 0102 Thin Film Precision Resistor 1 % Surface Mount 0.3 W - 2-2176314-6
