RS Better World

Vishay MMA 0204 10 kΩ, 0204 Thin Film Resistor 0.001 Surface 0.4 W - MMA02040D1002BB300

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$8.04

(exc. GST)

$8.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90$0.804$8.04
100 - 490$0.499$4.99
500 - 990$0.387$3.87
1000 +$0.243$2.43

*price indicative

Packaging Options:

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
667-728
Mfr. Part No.:
MMA02040D1002BB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

10kΩ

Product Type

Resistor

Technology

Thin Film

Resistor Type

Melf Resistor

Package/Case

0204

Tolerance

0.001

Voltage

200V

Power Rating

0.4W

Temperature Coefficient

±25 ppm/K

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

MMA 0204

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Better World Claim

Designed to Optimise Safety

Better World Product

Yes

COO (Country of Origin):
DE
The Vishay Thin Film MELF Resistor is the Ideal choice for modern professional electronics where high reliability and stability are essential. It excels in applications across automotive, telecommunication, and medical equipment, providing exceptional performance under demanding conditions. With IECQ-CECC approval according to EN 140401-803, it meets the highest industry standards for reliability. The resistor offers superior stability with a class 0.05 rating, making it a trusted component for precision applications.

AEC Q200 qualified

Advanced metal film technology

Intrinsic sulfur resistance

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy