Vishay MMA 0204 1 Ω, 0204 Thin Film Resistor 0.01 Surface 0.4 W - MMA02040C1008FB000
- RS Stock No.:
- 667-714
- Mfr. Part No.:
- MMA02040C1008FB000
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tape of 10 units)*
$2.31
(exc. GST)
$2.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10,000 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 240 | $0.231 | $2.31 |
| 250 - 990 | $0.153 | $1.53 |
| 1000 - 4990 | $0.112 | $1.12 |
| 5000 - 9990 | $0.072 | $0.72 |
| 10000 + | $0.069 | $0.69 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 667-714
- Mfr. Part No.:
- MMA02040C1008FB000
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1Ω | |
| Product Type | Resistor | |
| Resistor Type | Melf Resistor | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Tolerance | 0.01 | |
| Power Rating | 0.4W | |
| Voltage | 200V | |
| Temperature Coefficient | ±50 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | MMA 0204 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Better World Claim | Designed to Optimise Safety | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1Ω | ||
Product Type Resistor | ||
Resistor Type Melf Resistor | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Tolerance 0.01 | ||
Power Rating 0.4W | ||
Voltage 200V | ||
Temperature Coefficient ±50 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series MMA 0204 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Better World Claim Designed to Optimise Safety | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Related links
- Vishay MMA 0204 1 kΩ, 0204 Thin Film Resistor 0.01 Surface Mount 0.4 W - MMA02040C1001FB000
- Vishay MMA 0204 1 Ω, 0204 Thin Film Resistor 0.01 Surface Mount 0.4 W - MMA02040C1008FB300
- Vishay MMA 0204 10 Ω, 0204 Thin Film Resistor 0.01 Surface Mount 0.4 W - MMA02040C1009FB000
- Vishay MMA 0204 3.3 kΩ, 0204 Thin Film Resistor 0.01 Surface Mount 0.4 W - MMA02040C3301FB300
- Vishay MMA 0204 680 Ω, 0204 Thin Film Resistor 0.01 Surface Mount 0.4 W - MMA02040C6800FB300
- Vishay MMA 0204 100 Ω, 0204 Thin Film Resistor 0.01 Surface Mount 0.4 W - MMA02040C1000FB000
- Vishay MMA 0204 10 kΩ, 0204 Thin Film Resistor 0.01 Surface Mount 0.4 W - MMA02040C1002FB000
- Vishay MMA 0204 100 kΩ, 0204 Thin Film Resistor 0.01 Surface Mount 0.4 W - MMA02040C1003FB000
