Vishay CRCW-HP e3 10 Ω, 0603 Thick Film Resistor 0.01 Surface 0.33 W - CRCW060310R0FKECHP
- RS Stock No.:
- 667-707
- Mfr. Part No.:
- CRCW060310R0FKECHP
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$0.95
(exc. GST)
$1.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19,540 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 240 | $0.095 | $0.95 |
| 250 - 990 | $0.064 | $0.64 |
| 1000 - 4990 | $0.037 | $0.37 |
| 5000 + | $0.034 | $0.34 |
*price indicative
- RS Stock No.:
- 667-707
- Mfr. Part No.:
- CRCW060310R0FKECHP
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resistor | |
| Resistance | 10Ω | |
| Resistor Type | Chip Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | 0.01 | |
| Voltage | 75V | |
| Power Rating | 0.33W | |
| Temperature Coefficient | ±100 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRCW-HP e3 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 8mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resistor | ||
Resistance 10Ω | ||
Resistor Type Chip Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance 0.01 | ||
Voltage 75V | ||
Power Rating 0.33W | ||
Temperature Coefficient ±100 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRCW-HP e3 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 8mm | ||
- COO (Country of Origin):
- IL
The Vishay High Power Thick Film Chip Resistor is the Ideal choice for power measurement electronics where reliability, stability, high power rating, and excellent Pulse load performance are critical. It is particularly suited for applications such as battery management systems in automotive appliances, ensuring accurate performance under demanding conditions.
Excellent Pulse load capability for high performance applications
Enhanced power rating
Double side printed resistor element
AEC Q200 qualified
- RS Stock No. 0667707P
- Mfr. Part No. CRCW060310R0FKECHP
Each (Supplied on a Reel)
$0.095
- RS Stock No. 0667712P
- Mfr. Part No. CRCW120618R0FKEAHP
Each (Supplied on a Reel)
$0.21
- RS Stock No. 0667608
- Mfr. Part No. CRCW251210R0FKEGHP
Each (On a Tape of 10)
$1.654
- RS Stock No. 0667608P
- Mfr. Part No. CRCW251210R0FKEGHP
Each (Supplied on a Reel)
$1.654
Related links
- Vishay CRCW-HP e3 10 Ω, 2512 Thick Film Resistor 0.01 Surface Mount 1.5 W - CRCW251210R0FKEGHP
- Vishay CRCW-HP e3 5.1 Ω, 0805 Thick Film Resistor 0.01 Surface Mount 0.5 W - CRCW08055R10FKEAHP
- Vishay CRCW-HP e3 100 Ω, 2512 Thick Film Resistor 0.01 Surface Mount 1.5 W - CRCW2512100RFKEGHP
- Vishay CRCW-HP e3 15 Ω, 1206 Thick Film Resistor 0.01 Surface Mount 0.75 W - CRCW120615R0FKEAHP
- Vishay CRCW-HP e3 18 Ω, 1206 Thick Film Resistor 0.01 Surface Mount 0.75 W - CRCW120618R0FKEAHP
- Vishay CRCW-HP e3 2 Ω, 1206 Thick Film Resistor 0.01 Surface Mount 0.75 W - CRCW12062R00FKEAHP
- Vishay CRCW-HP e3 33 Ω, 1206 Thick Film Resistor 0.01 Surface Mount 0.75 W - CRCW120633R0FKEAHP
- Vishay RCV e3 220 kΩ, 1206 Thick Film Resistor 0.01 Surface Mount 0.33 W - RCV1206220KFKEA









