Vishay TNPW e3 20 kΩ, 0402 Thin Film Resistor 0.001 Surface 0.11 W - TNPW040220K0BEED
- RS Stock No.:
- 667-676
- Mfr. Part No.:
- TNPW040220K0BEED
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tape of 10 units)*
$5.05
(exc. GST)
$5.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9,460 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $0.505 | $5.05 |
| 100 - 240 | $0.33 | $3.30 |
| 250 - 990 | $0.20 | $2.00 |
| 1000 - 4990 | $0.195 | $1.95 |
| 5000 + | $0.191 | $1.91 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 667-676
- Mfr. Part No.:
- TNPW040220K0BEED
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resistor | |
| Resistance | 20kΩ | |
| Resistor Type | Chip Resistor | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | 0.001 | |
| Voltage | 75V | |
| Power Rating | 0.11W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | TNPW e3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Width | 8mm | |
| Better World Product | Yes | |
| Better World Claim | Designed to Optimise Safety | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resistor | ||
Resistance 20kΩ | ||
Resistor Type Chip Resistor | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance 0.001 | ||
Voltage 75V | ||
Power Rating 0.11W | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series TNPW e3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Width 8mm | ||
Better World Product Yes | ||
Better World Claim Designed to Optimise Safety | ||
- COO (Country of Origin):
- DE
Related links
- Vishay TNPW e3 10 kΩ, 0603 Thin Film Resistor 0.001 Surface Mount 0.105 W - TNPW060310K0BEEA
- Vishay TNPW e3 100 kΩ, 0402 Thin Film Resistor 0.001 Surface Mount 0.105 W - TNPW0402100KBEED
- Vishay TNPW e3 3.3 kΩ, 0603 Thin Film Resistor 0.001 Surface Mount 0.105 W - TNPW06033K30BEEA
- Vishay TNPW e3 15 kΩ, 0603 Thin Film Resistor 0.001 Surface Mount 0.105 W - TNPW060315K0BEEA
- Vishay TNPW e3 10 kΩ, 0402 Thin Film Resistor 0.001 Surface Mount 0.105 W - TNPW040210K0BEED
- Vishay TNPW e3 4.7 kΩ, 0402 Thin Film Resistor 0.001 Surface Mount 0.105 W - TNPW04024K70BEED
- Vishay TNPW e3 1 kΩ, 0402 Thin Film Resistor 0.001 Surface Mount 0.105 W - TNPW04021K00BEED
- Vishay SMM0204 1 kΩ, 0204 Thin Film Resistor 0.001 Surface Mount 0.4 W - SMM02040E1001BB300
