Isabellenhutte PBV 1 Ω Surface Mount Resistor 10 W - PBH-1R00-F1-1.0

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

$44.57

(exc. GST)

$49.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 105 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 4$44.57-
5 +$43.242%

*price indicative

Packaging Options:
RS Stock No.:
639-022
Mfr. Part No.:
PBH-1R00-F1-1.0
Brand:
Isabellenhutte
Find similar products by selecting one or more attributes.
Select all

Brand

Isabellenhutte

Resistance

1Ω

Product Type

Surface Mount Resistor

Packaging

Tube

Voltage

500V ac

Power Rating

10W

Minimum Operating Temperature

-55°C

Series

PBV

Pin Count

4

Maximum Operating Temperature

125°C

Length

18mm

Height

4mm

Width

10.5mm

Termination Style

Radial Lead

Standards/Approvals

RoHS (2011/65/EU)

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy