Bourns CRF 0.010 Ω, 2512 Metal Strip Resistor 1 % Surface 2 W - CRF2512-FZ-R010ELF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

$17.62

(exc. GST)

$19.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 180$0.881$17.62
200 - 980$0.715$14.30
1000 - 1980$0.546$10.92
2000 +$0.397$7.94

*price indicative

Packaging Options:
RS Stock No.:
630-388
Mfr. Part No.:
CRF2512-FZ-R010ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor

Resistance

0.010Ω

Resistor Type

High Power

Technology

Metal Strip

Package/Case

2512

Packaging

Reel

Tolerance

1 %

Power Rating

2W

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Series

CRF

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

170°C

Height

600μm

Length

6.4mm

Standards/Approvals

RoHS

Termination Style

Lead Free Terminations (Tinned)

Width

3.2mm

COO (Country of Origin):
TW
The Bourns High Power Current Sense Chip Resistor offers resistance values as low as 0.001 ohm for accurate current sensing. Features high power density with inductance below 5 nH. Designed for low thermal EMF to ensure stable performance. Ideal for power management and automotive applications.

RoHS compliant

AEC Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy