Bourns CR 33 kΩ, 0603 Thick Film Resistor 5 % Surface 100 mW - CR0603-JW-333ELF
- RS Stock No.:
- 630-371
- Mfr. Part No.:
- CR0603-JW-333ELF
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $0.50
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$0.20
(exc. GST)
$0.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24,440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 480 | $0.01 | $0.20 | - |
| 500 - 1980 | $0.009 | $0.18 | $0.50 |
| 2000 - 9980 | $0.007 | $0.14 | $6.00 |
| 10000 + | $0.006 | $0.12 | $40.00 |
*price indicative
- RS Stock No.:
- 630-371
- Mfr. Part No.:
- CR0603-JW-333ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 33kΩ | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Paper Tape | |
| Tolerance | 5 % | |
| Power Rating | 100mW | |
| Voltage | 75V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±200 ppm/°C | |
| Series | CR | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Height | 450μm | |
| Termination Style | Lead Free Terminations (Tinned) | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 33kΩ | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0603 | ||
Packaging Paper Tape | ||
Tolerance 5 % | ||
Power Rating 100mW | ||
Voltage 75V | ||
Mount Type Surface | ||
Temperature Coefficient ±200 ppm/°C | ||
Series CR | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
Height 450μm | ||
Termination Style Lead Free Terminations (Tinned) | ||
Length 1.6mm | ||
The Bourns Thick Film Chip Resistors with 1% and 5% tolerance options ensure precise performance. A three-layer termination with a nickel barrier prevents leaching and improves solderability. Available in tape and reel packaging for efficient automated assembly. Ideal for a wide range of electronic applications.
RoHS compliant
Tight tolerance of bottom electrode width
Related links
- Bourns CR 560 Ω, 0603 Thick Film Resistor 5 % Surface 100 mW - CR0603-JW-561ELF
- Bourns CR, 0603 Thick Film Resistor 5 % Surface 100 mW - CR0603-JW-471ELF
- Bourns CR 10 kΩ, TC200 Thick Film Surface Mount Resistor ±0.01 % 100 mW - CR0603-JW-103ELF
- Bourns CR 1 Ω, 0603 Thick Film Resistor 1 % Surface Mount 100 mW - CR0603-F/-1R00ELF
- Bourns CR 1.1 kΩ, 0603 Thick Film Resistor 1 % Surface Mount 100 mW - CR0603-FX-1101ELF
- Bourns CR 80.6 kΩ, 0603 Thick Film Resistor 1 % Surface Mount 100 mW - CR0603-FX-8062ELF
- Bourns CR 82 kΩ, 0603 Thick Film Resistor 1 % Surface Mount 100 mW - CR0603-FX-8202ELF
- Bourns CR 75 kΩ, 0603 Thick Film Resistor 1 % Surface Mount 100 mW - CR0603-FX-7502ELF
