Bourns CR 499 Ω, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-4990ELF

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 10%

View bulk pricing options

Subtotal (1 tape of 20 units)*

$0.38

(exc. GST)

$0.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24,420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 480$0.019$0.38-
500 - 1980$0.017$0.3410%
2000 - 9980$0.013$0.2631%
10000 +$0.011$0.2242%

*price indicative

Packaging Options:
RS Stock No.:
630-356
Mfr. Part No.:
CR0603-FX-4990ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor

Resistance

499Ω

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0603

Tolerance

1 %

Packaging

Paper Tape

Voltage

75V

Power Rating

100mW

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

2

Series

CR

Maximum Operating Temperature

155°C

Width

800μm

Termination Style

Lead Free Terminations (Tinned)

Height

450μm

Length

1.6mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Bourns Thick Film Chip Resistors with 1% and 5% tolerance options ensure precise performance. A three-layer termination with a nickel barrier prevents leaching and improves solderability. Available in tape and reel packaging for efficient automated assembly. Ideal for a wide range of electronic applications.

RoHS compliant

Tight tolerance of bottom electrode width

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy