Bourns CR 5.7 kΩ, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-5101GLF
- RS Stock No.:
- 630-349
- Mfr. Part No.:
- CR0402-FX-5101GLF
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$0.30
(exc. GST)
$0.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19,640 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 480 | $0.015 | $0.30 |
| 500 - 1980 | $0.013 | $0.26 |
| 2000 - 9980 | $0.01 | $0.20 |
| 10000 + | $0.008 | $0.16 |
*price indicative
- RS Stock No.:
- 630-349
- Mfr. Part No.:
- CR0402-FX-5101GLF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 5.7kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | 1 % | |
| Voltage | 500V | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CR | |
| Maximum Operating Temperature | 155°C | |
| Width | 500μm | |
| Standards/Approvals | IEC 60115-1, RoHS | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 5.7kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0402 | ||
Tolerance 1 % | ||
Voltage 500V | ||
Power Rating 1W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CR | ||
Maximum Operating Temperature 155°C | ||
Width 500μm | ||
Standards/Approvals IEC 60115-1, RoHS | ||
Length 1mm | ||
The Bourns Thick Film Chip Resistors with 1% and 5% tolerance options ensure precise performance. A three-layer termination with a nickel barrier prevents leaching and improves solderability. Available in tape and reel packaging for efficient automated assembly. Ideal for a wide range of electronic applications.
RoHS compliant
Tight tolerance of bottom electrode width
Related links
- Bourns CR 2.49 kΩ, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-2491GLF
- Bourns CR 47.5 kΩ, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-4752GLF
- Bourns CR 7.5 kΩ, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-7501GLF
- Bourns CR 140 kΩ, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-1403GLF
- Bourns CR 20 mΩ, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-56R0GLF
- Bourns CR 39 kΩ, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-3902GLF
- Bourns CR 249 Ω, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-2490GLF
- Bourns CR 50 mΩ, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-6042GLF
