Bourns CFN 20 mΩ, 0805 Metal Foil Resistor 1 % Surface 0.75 W - CFN0805-FX-R020ELF
- RS Stock No.:
- 630-217
- Mfr. Part No.:
- CFN0805-FX-R020ELF
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$9.58
(exc. GST)
$10.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7,860 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | $0.479 | $9.58 |
| 200 - 480 | $0.403 | $8.06 |
| 500 - 1980 | $0.297 | $5.94 |
| 2000 - 9980 | $0.264 | $5.28 |
| 10000 + | $0.192 | $3.84 |
*price indicative
- RS Stock No.:
- 630-217
- Mfr. Part No.:
- CFN0805-FX-R020ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 20mΩ | |
| Resistor Type | Metal Foil | |
| Technology | Metal Foil | |
| Package/Case | 0805 | |
| Packaging | Paper Tape | |
| Tolerance | 1 % | |
| Power Rating | 0.75W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | CFN | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Height | 700μm | |
| Termination Style | Lead Free Terminations (Tinned) | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 20mΩ | ||
Resistor Type Metal Foil | ||
Technology Metal Foil | ||
Package/Case 0805 | ||
Packaging Paper Tape | ||
Tolerance 1 % | ||
Power Rating 0.75W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series CFN | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Height 700μm | ||
Termination Style Lead Free Terminations (Tinned) | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Bourns Current Sense Resistor offers high power density and operates within a wide temperature range of -55°C to +155°C. It features low inductance (<5 nH) and low thermal EMF (<3 μV/°C), ensuring precise performance. Applications include Current Sensing, Power Supplies, Stepper Motor Drives, and Input Amplifiers.
High reliability and stability
RoHS compliant and halogen free
Metal foil
Related links
- Bourns CFN 20 mΩ, 0603 Metal Foil Surface Mount Resistor 1 % 0.5 W - CFN0603-FZ-R020ELF
- Bourns CFN 10 mΩ, 1206 Metal Foil Resistor 1 % Surface Mount 1 W - CFN1206-FX-R010ELF
- Bourns CFN 10 mΩ, 0603 Metal Foil Surface Mount Resistor 1 % 0.5 W - CFN0603-FX-R010ELF
- TE Connectivity TLM 0.091 Ω, 0805 Metal Foil Surface Mount Resistor 1 % Surface 0.75 W - TLMQ2ADR091FTD
- Bourns CFG 10 mΩ, 0612 Metal Foil Resistor 1 % 1 W - CFG0612-FX-R010ELF
- TE Connectivity TLM 24 mΩ, 2010 Metal Foil ±1 % 0.75 W - TLM2HDR024FTE
- Bourns CFN 5 mΩ, 0603 Metal Foil Surface Mount Resistor 1 % 0.5 W - CFN0603AFX-R005ELF
- Bourns CFN 10 mΩ, 0603 Metal Foil Surface Mount Resistor 1 % 0.5 W - CFN0603AFZ-R010ELF
