Bourns CRS 1000 kΩ, 2010 Thick Film Resistor 1 % Surface 1 W - CRS2010-FX-1004ELF
- RS Stock No.:
- 630-180
- Mfr. Part No.:
- CRS2010-FX-1004ELF
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$6.70
(exc. GST)
$7.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7,680 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | $0.335 | $6.70 |
| 200 - 980 | $0.208 | $4.16 |
| 1000 - 1980 | $0.12 | $2.40 |
| 2000 + | $0.118 | $2.36 |
*price indicative
- RS Stock No.:
- 630-180
- Mfr. Part No.:
- CRS2010-FX-1004ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 1000kΩ | |
| Resistor Type | High Power | |
| Technology | Thick Film | |
| Package/Case | 2010 | |
| Packaging | Reel | |
| Tolerance | 1 % | |
| Voltage | 200V | |
| Power Rating | 1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | CRS | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 2.8mm | |
| Termination Style | Lead Free Terminations (Tinned) | |
| Width | 2.5mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 1000kΩ | ||
Resistor Type High Power | ||
Technology Thick Film | ||
Package/Case 2010 | ||
Packaging Reel | ||
Tolerance 1 % | ||
Voltage 200V | ||
Power Rating 1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series CRS | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 2.8mm | ||
Termination Style Lead Free Terminations (Tinned) | ||
Width 2.5mm | ||
Height 550μm | ||
- COO (Country of Origin):
- TW
The Bourns High Power Anti-Surge Chip Resistor is designed to withstand surge conditions and operates within a temperature range of -55°C to +155°C. It is Ideal for use in Pulse Power Applications, High Voltage Applications, Consumer Electronics, Telecommunications, and Power Supplies.
Wide resistance range
RoHS compliant
Related links
- Bourns CRS 10 Ω, 2010 Thick Film Surface Mount Resistor ±1 % 1 W - CRS2010-FX-10R0ELF
- Bourns CRS 100 Ω, 2010 Thick Film Surface Mount Resistor ±1 % 1 W - CRS2010-FX-1000ELF
- Bourns CRS 1 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % 1 W - CRS2010-FX-1001ELF
- Bourns CRS 1 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRS0805-FX-1004ELF
- Bourns CRS 1 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRS2512-FX-1004ELF
- Bourns CRS 1 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRS1206-FX-1004ELF
- Bourns CRS 10 Ω, 2010 Thick Film Surface Mount Resistor ±5 % 1 W - CRS2010-JX-100ELF
- Bourns CRS 4.7 Ω, 2010 Thick Film Surface Mount Resistor ±5 % 1 W - CRS2010-JW-4R7ELF
