TE Connectivity Holsworthy RT73 71.5 Ω, 0805 Thick Film Surface Mount Resistor 0.1 % Surface 0.25 W - RT73F2A71R5BTD

Subtotal (1 reel of 5000 units)*

$2,340.00

(exc. GST)

$2,575.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$0.468$2,340.00

*price indicative

RS Stock No.:
619-492
Mfr. Part No.:
RT73F2A71R5BTD
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

71.5Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Precision

Package/Case

0805

Tolerance

0.1 %

Power Rating

0.25W

Voltage

150V

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

Holsworthy RT73

Maximum Operating Temperature

155°C

Height

500μm

Standards/Approvals

AEC-Q200

Length

2mm

Width

1.25mm

COO (Country of Origin):
JP
The TE Connectivity Precision resistor features a thick film element with a shelf life of 3 years and is housed in a 0805 package. It offers a resistance value of 71.5 ohm with a tolerance of 0.1 percent and belongs to the resistance class up to 1k ohm. With a power rating of 0.25 W, it supports a maximum operating voltage of 150 V. It includes one resistor with solder terminations and two terminations, and is designed for surface mounting. Its dimensions include a product length of 2 mm, width of 1.25 mm, and height of 0.5 mm.

Operating temperature range of minus 55 to 155 °C

Temperature coefficient of ±25 ppm per °C

Moisture sensitivity level 1

Taped and reeled packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy