TE Connectivity Holsworthy RT73 110 kΩ, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J110KBTD

Subtotal (1 reel of 5000 units)*

$1,010.00

(exc. GST)

$1,110.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$0.202$1,010.00

*price indicative

RS Stock No.:
619-381
Mfr. Part No.:
RT73F1J110KBTD
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

110kΩ

Product Type

Surface Mount Resistor

Resistor Type

High Precision

Technology

Thick Film

Package/Case

0603

Tolerance

0.1 %

Power Rating

0.2W

Voltage

100V

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

Holsworthy RT73

Maximum Operating Temperature

155°C

Width

800μm

Height

450μm

Standards/Approvals

AEC-Q200

Length

1.6mm

COO (Country of Origin):
JP
The TE Connectivity Thick film resistor in a 0603 size provides high precision with a 3-year shelf life and 110K ohm resistance in the 1k ohm to 1M ohm class. It supports 100 V and 0.2 W power with a 0.1 percent tolerance. The resistor includes one component with two solder terminations for surface mounting and measures 1.6 mm in length, 0.8 mm in width, and 0.45 mm in height.

Operating temperature range of minus 55 to 155 °C

Temperature coefficient of ±25 ppm per °C

Moisture sensitivity level 1

Taped and reeled packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy