TE Connectivity Holsworthy RT73 976 Ω, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J976RBTD

Subtotal (1 reel of 5000 units)*

$1,010.00

(exc. GST)

$1,110.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$0.202$1,010.00

*price indicative

RS Stock No.:
619-377
Mfr. Part No.:
RT73F1J976RBTD
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

976Ω

Resistor Type

Thick Film Precision

Technology

Thick Film

Package/Case

0603

Tolerance

0.1 %

Packaging

Paper Tape

Voltage

100V

Power Rating

0.2W

Temperature Coefficient

±25 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

Holsworthy RT73

Maximum Operating Temperature

155°C

Width

800μm

Standards/Approvals

AEC-Q200

Length

1.6mm

Height

450μm

COO (Country of Origin):
JP
The TE Connectivity Precision resistor is built using thick film technology with a 3-year shelf life and compact 0603 package. It supports a resistance of 976 ohm under 100 V and 0.2 W power rating. With a tolerance of 0.1 percent, it falls under the up to 1k ohm resistance class. It includes one resistor, solder terminations, and two termination points. The surface mount component measures 1.6 mm in length, 0.8 mm in width, and 0.45 mm in height.

Operating temperature range of minus 55 to 155 °C

Temperature coefficient of ±25 ppm per °C

Moisture sensitivity level 1

Taped and reeled packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy