TE Connectivity NEOHM SMA-Q 562 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX562R
- RS Stock No.:
- 590-579
- Mfr. Part No.:
- SMA-Q0204BTCX562R
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
$1,332.00
(exc. GST)
$1,464.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.444 | $1,332.00 |
*price indicative
- RS Stock No.:
- 590-579
- Mfr. Part No.:
- SMA-Q0204BTCX562R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 562Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Voltage | 20V | |
| Power Rating | 0.4W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.4mm | |
| Length | 3.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 562Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Voltage 20V | ||
Power Rating 0.4W | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.4mm | ||
Length 3.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor represents a significant advancement in resistor technology, designed especially for automotive and industrial applications. With its robust SMD-enabled structure and enhanced coating, this resistor boasts superior resistance to humidity and environmental factors. Its AEC-Q200 qualification ensures reliability and performance in demanding conditions, making it an ideal choice for devices requiring exceptional stability. The resistor features low temperature coefficient and tight tolerances, ensuring precise functionality across a varying range of temperatures and power levels. This innovation not only enhances operational efficiency but also prolongs device lifespan, meeting the rigorous standards set forth in contemporary electronic design.
Highly durable with improved protection from moisture and environmental stress
AEC Q200 qualified for enhanced reliability in automotive applications
Low temperature coefficient ensures stable operation under varied conditions
Tight tolerances enable exact resistance values for critical applications
Suitable for a wide range of applications including telecommunications and medical equipment
Designed to function effectively with surface mount technology
Lead free and RoHS compliant, aligning with green manufacturing standards
Related links
- TE Connectivity NEOHM SMA-Q 562 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX562K
- TE Connectivity NEOHM SMA-Q 210 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX210K
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX10K2
- TE Connectivity NEOHM SMA-Q 154 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX154K
- TE Connectivity NEOHM SMA-Q 47.5 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX47R5
- TE Connectivity NEOHM SMA-Q 499 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX499R
- TE Connectivity NEOHM SMA-Q 412 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX412K
- TE Connectivity NEOHM SMA-Q 511 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX511K
