TE Connectivity NEOHM SMA-Q 100 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT100K
- RS Stock No.:
- 590-461
- Mfr. Part No.:
- SMA-Q0207FTDT100K
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$440.00
(exc. GST)
$480.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $0.22 | $440.00 |
| 10000 + | $0.216 | $432.00 |
*price indicative
- RS Stock No.:
- 590-461
- Mfr. Part No.:
- SMA-Q0207FTDT100K
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 100kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Length | 5.9mm | |
| Standards/Approvals | RoHS | |
| Width | 2.2mm | |
| Termination Style | Melf 0207 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 100kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 1W | ||
Voltage 350V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Length 5.9mm | ||
Standards/Approvals RoHS | ||
Width 2.2mm | ||
Termination Style Melf 0207 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor, designed to deliver exceptional performance across diverse applications. With advanced thin film technology, this resistor ensures tight tolerances and exceptionally low temperature coefficients, making it ideal for precision tasks in automotive, industrial, and medical equipment. It is not only AEC-Q200 qualified but also boasts enhanced environmental resilience due to its improved humidity protection. Its lead-free and RoHS-compliant construction reflects a commitment to safety and sustainability, while the SMD-enabled design facilitates seamless integration into compact circuits. With power ratings up to 1W and operational temperatures ranging from -55°C to 155°C, this resistor guarantees reliability and stability, ensuring optimal performance in critical conditions.
Designed for high power ratings, suitable for demanding applications
Meets moisture sensitivity level MSL1 for enhanced durability
Utilises an innovative coating for superior humidity resistance
Facilitates effective handling with ESD protection measures
Constructed to comply with strict RoHS directives for environmental safety
Features a compact dimensions suitable for space constrained applications
Related links
- Ruland Universal Joint US18-XX-XX-SS-KIT Universal, 88.9mm Length
- Ruland Universal Joint US18-XX-XX-F Universal, 88.9mm Length
- Ruland Universal Joint US18-XX-XX-F-KIT Universal, 88.9mm Length
- Ruland Universal Joint US18-14MM-14MM-SS Universal 88.9mm Length
- Ruland Universal Joint US18-15MM-15MM-SS Universal 88.9mm Length
- Ruland Universal Joint US8-XX-XX-F Universal, 88.9mm Length
- Ruland Universal Joint US12-XX-XX-SS Universal, 68.3mm Length
- Ruland Universal Joint US8-XX-XX-SS Universal, 50.8mm Length
