TE Connectivity NEOHM SMA-Q 140 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT140R
- RS Stock No.:
- 590-442
- Mfr. Part No.:
- SMA-Q0207FTDT140R
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$440.00
(exc. GST)
$480.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $0.22 | $440.00 |
| 10000 + | $0.216 | $432.00 |
*price indicative
- RS Stock No.:
- 590-442
- Mfr. Part No.:
- SMA-Q0207FTDT140R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 140Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Length | 5.9mm | |
| Termination Style | Melf 0207 | |
| Width | 2.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 140Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 350V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Length 5.9mm | ||
Termination Style Melf 0207 | ||
Width 2.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is designed for high performance in demanding environments. It brings a robust SMD-enabled structure, ensuring reliability and stability across various applications. With features such as a low temperature coefficient and tight resistance tolerance, it caters specifically to automotive and industrial sectors. The upgraded coating provides remarkable protection against humidity, making it suitable for environments with moisture susceptibility. Moreover, its lead-free and RoHS-compliant formulation reflects a commitment to environmental standards while maintaining excellent operational parameters. Built to last, this resistor combines Power Rating efficiency with a broad resistance range, making it a versatile choice among industry professionals.
AEC Q200 qualified for dependable performance
Moisture sensitivity level of MSL1 to enhance reliability
High power rating capability up to 1W for various operational needs
Thin film technology supports superior stability
Low TCR ensures minimal temperature fluctuations affecting performance
Optimal for automotive, industrial, and telecommunication sectors
Designed for easy integration with modern SMD practices
Related links
- Ruland Universal Joint UDSK16-11MM-11MM-F Universal 123.8mm Length
- Ruland Universal Joint UDSK16-11MM-10MM-F Universal 123.8mm Length
- Ruland Universal Joint UDSK16-11MM-10MM-SS Universal 123.8mm Length
- Ruland Universal Joint UDSK16-12MM-11MM-SS Universal 123.8mm Length
- Ruland Universal Joint UD16-11MM-11MM-SS Universal 123.8mm Length
- Ruland Universal Joint UDSK16-12MM-10MM-SS Universal 123.8mm Length
- Ruland Universal Joint UDSK16-10MM-10MM-SS Universal 123.8mm Length
- Ruland Universal Joint UDSK16-12MM-12MM-SS Universal 123.8mm Length
