TE Connectivity NEOHM SMA-Q 140 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT140R

Subtotal (1 reel of 2000 units)*

$1,792.00

(exc. GST)

$1,972.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +$0.896$1,792.00

*price indicative

RS Stock No.:
590-397
Mfr. Part No.:
SMA-Q0207BTCT140R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

140Ω

Product Type

Surface Mount Resistor

Resistor Type

Precision MELF

Technology

Thin Film

Package/Case

0207

Tolerance

0.1 %

Packaging

Tape & Reel

Voltage

350V

Power Rating

1W

Temperature Coefficient

±25 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Termination Style

Melf 0207

Standards/Approvals

IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94

Width

3mm

COO (Country of Origin):
TW
The TE Connectivity High-performance metal film precision MELF resistor is engineered to deliver exceptional stability and reliability in demanding applications. Designed for automotive, industrial, telecommunications, and medical environments, it offers a robust construction that withstands harsh conditions while maintaining precise resistance values. With its tight tolerance and low temperature coefficient, this resistor ensures minimal deviation across a wide temperature range. Additionally, its lead-free and RoHS compliant design not only adheres to the latest environmental standards but also ensures longevity in use. It is AEC-Q200 qualified, making it an ideal choice for applications where quality and durability are non-negotiable.

AEC Q200 qualified for automotive and high reliability applications

Ultra low temperature coefficient for enhanced performance stability

SMD enabled structure allows for seamless integration into automated assembly processes

Superior moisture protection due to the advanced coating formulation

Versatile resistance range catering to various electronic applications

Supports high power ratings, ensuring reliable operation even under load

Accommodates a wide operating temperature range to suit various environmental conditions

Designed for excellent resistance against mechanical stresses and shocks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy