TE Connectivity NEOHM SMA-Q 210 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX210R
- RS Stock No.:
- 590-340
- Mfr. Part No.:
- SMA-Q0204FTDX210R
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$210.00
(exc. GST)
$240.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.07 | $210.00 |
| 15000 + | $0.069 | $207.00 |
*price indicative
- RS Stock No.:
- 590-340
- Mfr. Part No.:
- SMA-Q0204FTDX210R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 210Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.4W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.4mm | |
| Standards/Approvals | AEC-Q200, RoHS | |
| Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 210Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.4W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Width 1.4mm | ||
Standards/Approvals AEC-Q200, RoHS | ||
Length 3.5mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor stands out for its superior stability and exceptional performance. Engineered with an SMD-capable design, it delivers tight tolerance and remarkably low temperature coefficient of resistance (TCR), making it an ideal choice for high-precision applications in automotive, telecommunication, and industrial sectors. This resistor not only meets AEC-Q200 qualification but also offers enhanced moisture protection thanks to an advanced coating. With RoHS compliance and lead-free construction, it supports environmentally friendly manufacturing practices while ensuring durability and reliability across various operating conditions.
AEC Q200 qualified for automotive applications
Thin film technology guarantees superior performance
Moisture sensitivity level is set at MSL1 for optimal handling
Low TCR ensures excellent stability in demanding conditions
SMD enabled structure simplifies integration into designs
Resistor design focuses on superior electrostatic discharge protection
Related links
- Ruland Universal Joint UDSK20-14MM-12MM-F Universal 142.9mm Length
- Ruland Universal Joint UDSK20-14MM-14MM-SS Universal 142.9mm Length
- Ruland Universal Joint UDSK20-14MM-14MM-F Universal 142.9mm Length
- Ruland Universal Joint UD20-14MM-12MM-SS Universal 142.9mm Length
- Ruland Universal Joint UDSK20-12MM-12MM-SS Universal 142.9mm Length
- Ruland Universal Joint UD24-14MM-12MM-SS Universal 166.7mm Length
- Ruland Universal Joint UD16-14MM-12MM-SS Universal 123.8mm Length
- Ruland Universal Joint UDSK24-14MM-12MM-SS Universal 166.7mm Length
