TE Connectivity NEOHM SMA-Q 976 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT976K
- RS Stock No.:
- 590-131
- Mfr. Part No.:
- SMA-Q0207BTCT976K
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
$1,998.00
(exc. GST)
$2,198.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $0.999 | $1,998.00 |
*price indicative
- RS Stock No.:
- 590-131
- Mfr. Part No.:
- SMA-Q0207BTCT976K
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 976kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0207 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 350V | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0207 | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 976kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0207 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Voltage 350V | ||
Power Rating 1W | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0207 | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor perfectly combines performance and reliability for demanding applications. Engineered with a robust SMD enabled structure, it promises excellent stability, making it ideal for automotive, industrial, and medical equipment. Its AEC-Q200 qualification assures compliance with stringent quality standards, ensuring the component can withstand challenging conditions. Furthermore, enhanced moisture protection ensures longevity even in humid environments. With outstanding low TCR values and tight resistance tolerances, this component is designed for precision measurement and high-power ratings up to 1 Watt, catering to a variety of electronic designs.
AEC Q200 qualified for automotive applications
Enhanced coating provides exceptional humidity protection
Thin film technology enables high precision
Lead free and RoHS compliant for environmental safety
Moisture sensitivity level of MSL1 ensures safe handling
Multiple size options meet diverse design needs
Excellent temperature coefficient for minimal resistance drift
High power rating supports demanding applications
Ideal for industrial and telecommunication uses
Related links
- TE Connectivity NEOHM SMA-Q 976 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT976R
- TE Connectivity NEOHM SMA-Q 976 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX976R
- TE Connectivity NEOHM SMA-Q 976 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX976K
- TE Connectivity NEOHM SMA-Q 976 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL976R
- TE Connectivity NEOHM SMA-Q 499 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT499R
- TE Connectivity NEOHM SMA-Q 8.87 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT8K87
- TE Connectivity NEOHM SMA-Q 187 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT187R
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT174K
