TE Connectivity NEOHM SMA-Q 200 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX200K
- RS Stock No.:
- 590-077
- Mfr. Part No.:
- SMA-Q0204FTDX200K
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$237.00
(exc. GST)
$261.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.079 | $237.00 |
| 15000 + | $0.077 | $231.00 |
*price indicative
- RS Stock No.:
- 590-077
- Mfr. Part No.:
- SMA-Q0204FTDX200K
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 200kΩ | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.4W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 200kΩ | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.4W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Length 3.5mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Advanced metal film precision MELF resistor engineered for high-performance applications in automotive, industrial, telecommunication, and medical equipment. Designed with a robust SMD-enabled structure, this component excels in environments demanding high stability and reliability. Its AEC-Q200 qualification ensures compliance with stringent automotive standards, while its lead-free and RoHS-compliant design reinforces its eco-friendly attributes. With a broad resistance range and exceptional low temperature coefficient ratings, it performs well in various operational conditions, making it suitable for diverse applications from measurement equipment to sensitive electronic circuits. This series also boasts enhanced moisture protection, contributing to its longevity and effectiveness in challenging settings.
AEC Q200 qualified for automotive applications
Thin film technology provides superior performance
Lead free construction aligns with modern environmental standards
Excellent overall stability for consistent performance
Moisture sensitivity level MSL1 for safe handling
High power ratings accommodating demanding requirements
Extremely low TCR delivers exceptional accuracy
SMD enabled structure facilitates easy integration into modern designs
Suitable for a variety of applications including telecommunication and medical equipment
Related links
- TE Connectivity NEOHM SMA-Q 200 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX200R
- TE Connectivity NEOHM SMA-Q 100 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX100K
- TE Connectivity NEOHM SMA-Q 499 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX499K
- TE Connectivity NEOHM SMA-Q 511 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX511R
- TE Connectivity NEOHM SMA-Q 1.74 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX1K74
- TE Connectivity NEOHM SMA-Q 475 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX475R
- TE Connectivity NEOHM SMA-Q 100 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX100R
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX174K
