Panasonic ERA 220 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ERA2AEB221X
- RS Stock No.:
- 566-664
- Mfr. Part No.:
- ERA2AEB221X
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$0.78
(exc. GST)
$0.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9,220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $0.156 | $0.78 | - |
| 125 - 245 | $0.15 | $0.75 | 3% |
| 250 - 995 | $0.146 | $0.73 | 6% |
| 1000 - 1245 | $0.142 | $0.71 | 8% |
| 1250 + | $0.138 | $0.69 | 11% |
*price indicative
- RS Stock No.:
- 566-664
- Mfr. Part No.:
- ERA2AEB221X
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 220Ω | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 350μm | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Length | 1mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 220Ω | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 350μm | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
Length 1mm | ||
Termination Style Solder | ||
Panasonic ERA Series Size 0402 0.063W 0.1% 25ppm Metal Film Chip Resistors
From Panasonic, ERA metal film resistors provide a reliable, accurate and high performance solution. ERA surface mount resistors are constructed from an alumina substrate, with high reliability metal film and a protective coating. These resistors are stable in high temperature and high humidity environments. They have a temperature range of -55°C to +155°C, and +85°C 85% RH rated load. Featuring excellent linearity and low current noise, these metal film resistors also offer small resistance tolerance and temperature coefficient of resistance.
AEC-Q200 qualified
0402 case size
Small TCR
Small resistance tolerance
Excellent linearity
Low current noise
Power rating options between 0.05 W and 0.25 W
Applications
With an AEC-Q200 qualification, ERA surface mount resistors are Ideal for automotive applications. ERA resistors can be used in servers and other applications include battery control and high-quality sound circuits in smartphones and tablets. These metal film resistors are also suitable for industrial applications, including power supplies, mass flow controllers, precision processing machines, electronic measuring equipment and industrial robots.
Surface Mount - 0402 - 0.1%
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
Related links
- Panasonic ERA 220 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB221X
- Panasonic ERA 36 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB363X
- Panasonic ERA 5.6 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB562X
- Panasonic ERA 2 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB202X
- Panasonic ERA 1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2ARB102X
- Panasonic ERA 1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB102X
- Panasonic ERA 33.2 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB3322X
- Panasonic ERA 49.9 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB4992X
