Panasonic ERA 470 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB471V
- RS Stock No.:
- 566-547
- Distrelec Article No.:
- 304-29-765
- Mfr. Part No.:
- ERA3AEB471V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$0.72
(exc. GST)
$0.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 10,000 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $0.144 | $0.72 |
| 50 - 95 | $0.14 | $0.70 |
| 100 - 495 | $0.136 | $0.68 |
| 500 - 995 | $0.132 | $0.66 |
| 1000 + | $0.128 | $0.64 |
*price indicative
- RS Stock No.:
- 566-547
- Distrelec Article No.:
- 304-29-765
- Mfr. Part No.:
- ERA3AEB471V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 470Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Height | 450μm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 470Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Height 450μm | ||
Length 1.6mm | ||
Panasonic ERA Series SMD Resistor, 470Ω Resistance, ±0.1 % Tolerance - ERA3AEB471V
This SMD resistor provides precise electrical resistance, measuring 470 Ω, and is designed for high-performance applications. Manufactured using thin film technology, this 0603 (1608M) component ensures superior accuracy and stability within a Compact footprint. It operates effectively across a wide temperature range, from -55°C to +155°C, meeting automotive standards and providing impeccable reliability for demanding environments.
Features & Benefits
• High precision design supports accurate circuit performance
• Low tolerance of ±0.1% enhances component reliability
• Power rating of 0.1 W accommodates diverse applications
• Narrow temperature coefficient of ±25 ppm/°C ensures stability
• AEC-Q200 qualification ensures automotive compliance
• Compact 0603 package optimises space in PCB designs
• Low tolerance of ±0.1% enhances component reliability
• Power rating of 0.1 W accommodates diverse applications
• Narrow temperature coefficient of ±25 ppm/°C ensures stability
• AEC-Q200 qualification ensures automotive compliance
• Compact 0603 package optimises space in PCB designs
Applications
• Used for automotive electronic circuitry ensuring dependable performance
• Integrated into control systems requiring high precision
• Suitable for in automated machinery and robotics
• Implemented in miniaturised electronic devices for efficiency
• Integrated into control systems requiring high precision
• Suitable for in automated machinery and robotics
• Implemented in miniaturised electronic devices for efficiency
What is the importance of low tolerance in resistance?
Low tolerance ensures that the resistor provides consistent performance and accurate resistance values, which is Crucial for precise electronic circuit operation. This feature minimises deviations that could potentially lead to malfunction.
How does the temperature coefficient affect circuit operation?
A low temperature coefficient indicates that the resistance will not significantly change with temperature fluctuations, thereby maintaining stability and performance across various operating conditions.
In what conditions is this resistor suitable for automotive applications?
This resistor complies with AEC-Q200 standards, making it suitable for performance in harsh automotive environments, including extreme temperatures and vibrations. It is designed to operate reliably in critical systems.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
- RS Stock No. 0566793
- Mfr. Part No. ERA3AEB221V
Each (In a Pack of 5)
$0.166
- RS Stock No. 0566406P
- Mfr. Part No. ERA3AEB121V
Each (Supplied on a Reel)
$0.284
- RS Stock No. 0566799
- Mfr. Part No. ERA3AEB271V
Each (In a Pack of 5)
$0.144
- RS Stock No. 1799594
- Mfr. Part No. ERA3AEB201V
Each (On a Reel of 250)
$0.076
Related links
- Panasonic ERA 470 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB471V
- Panasonic ERA 470 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % 0.1 W - ERA2VEB4700X
- Panasonic ERA 470 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB474V
- Panasonic ERA 2.94 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.06 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W











