Panasonic 20mΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.33W - ERJL14KF20MU
- RS Stock No.:
- 566-339
- Mfr. Part No.:
- ERJL14KF20MU
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)**
$4.11
(exc. GST)
$4.52
(inc. GST)
410 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 - 1245 | $0.822 | $4.11 |
1250 - 2495 | $0.80 | $4.00 |
2500 + | $0.792 | $3.96 |
**price indicative
- RS Stock No.:
- 566-339
- Mfr. Part No.:
- ERJL14KF20MU
- Brand:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Resistance | 20mΩ | |
Technology | Thick Film | |
Package/Case | 1210 (3225M) | |
Tolerance | ±1% | |
Power Rating | 0.33W | |
Temperature Coefficient | ±300ppm/°C | |
Automotive Standard | AEC-Q200 | |
Series | ERJL14 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Resistance 20mΩ | ||
Technology Thick Film | ||
Package/Case 1210 (3225M) | ||
Tolerance ±1% | ||
Power Rating 0.33W | ||
Temperature Coefficient ±300ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJL14 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Related links
- Panasonic 20mΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.33W -...
- Vishay 10kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.33W -...
- Panasonic 39mΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.33W -...
- RS PRO 33Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.33W
- RS PRO 100kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.33W
- Panasonic 50mΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.33W -...
- RS PRO 1Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.33W
- TE Connectivity, 1210 (3225M) Thick Film SMD Resistor 1% 0.75W -...