TE Connectivity TLM 0.033 Ω, 0603 Metal Foil Surface Mount Resistor 1 % Surface 0.13 W - TLM1JER033FTD

Subtotal (1 reel of 5000 units)*

$1,225.00

(exc. GST)

$1,350.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$0.245$1,225.00

*price indicative

RS Stock No.:
477-995
Mfr. Part No.:
TLM1JER033FTD
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

0.033Ω

Resistor Type

Current

Technology

Metal Foil

Package/Case

0603

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

0.13W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

TLM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

500μm

Standards/Approvals

RoHS

Width

1mm

Length

1.7mm

COO (Country of Origin):
TW
The TE Connectivity Low ohmic metal chip resistor TLM series is designed for current sense circuits in power electronic systems and now features a more advanced primary overcoat on both its top and bottom sides, enhancing reliability, accuracy and durability. Supplied as standard on tape and reel for automatic insertion processes, it is ideal for use in power management applications, switching power supplies, over current protection in audio devices, voltage regulation modules (VRM), DC-DC converters, battery packs, chargers and adaptors.

Low resistance resistor for current detection

Small size to power ratio

Metal foil construction ensures high reliability and performance with very low and stable TCR

Designed for current sense circuits in power electronic systems

Pb Free to meet RoHS Requirements

High Power Series AEC Q200 Compliant

Moisture Sensitivity Level MSL1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy