TE Connectivity TLM 0.036 Ω, 0805 Metal Foil Surface Mount Resistor 1 % Surface 0.75 W - TLMQ2ADR036FTD

Subtotal (1 reel of 5000 units)*

$1,420.00

(exc. GST)

$1,560.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$0.284$1,420.00

*price indicative

RS Stock No.:
477-819
Mfr. Part No.:
TLMQ2ADR036FTD
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

0.036Ω

Resistor Type

Current

Technology

Metal Foil

Package/Case

0805

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

0.75W

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

TLM

Maximum Operating Temperature

170°C

Length

1.6mm

Width

850μm

Standards/Approvals

RoHS

Height

450μm

COO (Country of Origin):
TW
The TE Connectivity Low ohmic metal chip resistor TLM series is designed for current sense circuits in power electronic systems and now features a more advanced primary overcoat on both its top and bottom sides, enhancing reliability, accuracy and durability. Supplied as standard on tape and reel for automatic insertion processes, it is ideal for use in power management applications, switching power supplies, over current protection in audio devices, voltage regulation modules (VRM), DC-DC converters, battery packs, chargers and adaptors.

Low resistance resistor for current detection

Small size to power ratio

Metal foil construction ensures high reliability and performance with very low and stable TCR

Designed for current sense circuits in power electronic systems

Pb Free to meet RoHS Requirements

High Power Series AEC Q200 Compliant

Moisture Sensitivity Level MSL1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy