Bourns CR 2 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - CR0402AFX-2001GLF
- RS Stock No.:
- 458-564
- Mfr. Part No.:
- CR0402AFX-2001GLF
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 tape of 10 units)*
$0.16
(exc. GST)
$0.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8,350 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | $0.016 | $0.16 |
*price indicative
- RS Stock No.:
- 458-564
- Mfr. Part No.:
- CR0402AFX-2001GLF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2kΩ | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CR | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Length | 1mm | |
| Height | 320μm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 2kΩ | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CR | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
Length 1mm | ||
Height 320μm | ||
- COO (Country of Origin):
- TW
The Bourns, CR-A Series, Thick Film Resistor has 2 KOhms resistance and 63 mW power.
Thick film technology
Power rating up to 1 watt @ 70 °C
RoHS compliant*
Halogen free**
AEC-Q200 compliant
Related links
- Bourns CR 2 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W - CR0402AFX-2001GLF
- Bourns CR 1 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W - CR0402AFX-1001GLF
- Bourns CR 10 kΩ, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402AFX-1002GAS
- Bourns CR0402 10 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W - CR0402-FX-1002GLF
- Bourns CR0402 100 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W - CR0402-FX-1000GLF
- Bourns CR 2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CR0805AFX-2001ELF
- Bourns CR 8.2 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.063 W - CR0402AJW-822GLF
- Bourns CR 100 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.063 W - CR0402AJW-101GLF
