Panasonic ERJ8G 10 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJ8GEYJ103V
- RS Stock No.:
- 434-888
- Mfr. Part No.:
- ERJ8GEYJ103V
- Brand:
- Panasonic
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$5.70
(exc. GST)
$6.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
- Plus 700 unit(s) shipping from 13 November 2026
- Plus 5,000 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.057 | $5.70 | - |
| 500 - 900 | $0.056 | $5.60 | 1% |
| 1000 - 4900 | $0.053 | $5.30 | 7% |
| 5000 + | $0.051 | $5.10 | 10% |
*price indicative
- RS Stock No.:
- 434-888
- Mfr. Part No.:
- ERJ8GEYJ103V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10kΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±5 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ8G | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 600μm | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 10kΩ | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±5 % | ||
Packaging Punched Carrier Tape | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ8G | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Height 600μm | ||
Length 3.2mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
1206 Format Resistor, ERJ8G Series – 5%
Thick Film Chip Resistors
Small size and lightweight
High reliability
Metal glaze thick film resistive element and three layers of electrodes
Compatible with placement machines
Taping packaging available
Suitable for both reflow and flow soldering
RoHS Compliant
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B, AEC-Q200 qualified (Exemption ERJXG)
Related links
- Panasonic ERJ8G 10 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJ8GEYJ100V
- Panasonic ERJ8G 4.7 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJ8GEYJ472V
- Panasonic ERJ8G 510 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJ8GEYJ511V
- Panasonic ERJ8G 2.2 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJ8GEYJ222V
- Panasonic ERJ8G 120 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJ8GEYJ121V
- Panasonic ERJ8G 1 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJ8GEYJ102V
- Panasonic ERJ8G 2 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJ8GEYJ202V
- Panasonic ERJ8G 100 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJ8GEYJ101V
