Panasonic ERJ8G 330 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJ8GEYJ331V
- RS Stock No.:
- 434-709
- Mfr. Part No.:
- ERJ8GEYJ331V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$5.70
(exc. GST)
$6.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
- Plus 1,700 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | $0.057 | $5.70 |
| 200 - 400 | $0.056 | $5.60 |
| 500 + | $0.052 | $5.20 |
*price indicative
- RS Stock No.:
- 434-709
- Mfr. Part No.:
- ERJ8GEYJ331V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 330Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±5 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ8G | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Height | 600μm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 330Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±5 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ8G | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Termination Style Solder | ||
Height 600μm | ||
Width 1.6mm | ||
- COO (Country of Origin):
- JP
1206 Format Resistor, ERJ8G Series – 5%
Thick Film Chip Resistors
Small size and lightweight
High reliability
Metal glaze thick film resistive element and three layers of electrodes
Compatible with placement machines
Taping packaging available
Suitable for both reflow and flow soldering
RoHS Compliant
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B, AEC-Q200 qualified (Exemption ERJXG)
- RS Stock No. 0434614
- Mfr. Part No. ERJ8GEYJ100V
Each (In a Pack of 100)
$0.067
- RS Stock No. 0434642
- Mfr. Part No. ERJ8GEYJ101V
Each (In a Pack of 100)
$0.057
- RS Stock No. 0434804
- Mfr. Part No. ERJ8GEYJ202V
Each (In a Pack of 100)
$0.014
- RS Stock No. 0434731
- Mfr. Part No. ERJ8GEYJ511V
Each (In a Pack of 100)
$0.057
Related links
- Panasonic ERJ8G 4.7 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJ8GEYJ472V
- Panasonic ERJ8G 510 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJ8GEYJ511V
- Panasonic ERJ8G 2.2 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJ8GEYJ222V
- Panasonic ERJ8G 120 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJ8GEYJ121V
- Panasonic ERJ8G 10 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJ8GEYJ100V
- Panasonic ERJ8G 1 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJ8GEYJ102V
- Panasonic ERJ8G 2 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJ8GEYJ202V
- Panasonic ERJ8G 100 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJ8GEYJ101V












