KOA RK73B 27kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W
- RS Stock No.:
- 432-501
- Mfr. Part No.:
- RK73B2ATTD273J
- Brand:
- KOA
Get a bulk buy discount
Add 200 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$2.10
(exc. GST)
$2.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,500 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | $0.021 | $2.10 | - |
| 200 + | $0.02 | $2.00 | 4% |
*price indicative
- RS Stock No.:
- 432-501
- Mfr. Part No.:
- RK73B2ATTD273J
- Brand:
- KOA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Select all | ||
|---|---|---|
Brand KOA | ||
- COO (Country of Origin):
- JP
Related links
- KOA RK73B 1.5kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W
- KOA RK73B 30kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W
- KOA RK73B 560kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W
- KOA RK73B 20kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W
- KOA RK73B 36Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W
- KOA RK73B 39kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W
- KOA RK73B 470kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W
- KOA RK73B 360Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W
