KOA RK73B 390 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - RK73B2ATTD391J

Get a bulk buy discount

Add 200 more to save $0.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

$2.00

(exc. GST)

$2.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,300 unit(s) ready to ship from another location
  • Plus 25,800 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 100$0.02$2.00-
200 +$0.02$2.00-

*price indicative

RS Stock No.:
432-286
Mfr. Part No.:
RK73B2ATTD391J
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

390Ω

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0805

Packaging

4 mm Pitch Punch Paper

Tolerance

±5 %

Voltage

150V

Power Rating

0.25W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

RK73B

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.25mm

Standards/Approvals

RoHS

Height

500μm

Length

2mm

Termination Style

Solder

COO (Country of Origin):
JP

Thick-Film Chip Resistor, RK73B Series (2012 size, 5%)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy