KOA RK73B 150 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - RK73B2ATTD151J
- RS Stock No.:
- 432-236
- Mfr. Part No.:
- RK73B2ATTD151J
- Brand:
- KOA
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$2.20
(exc. GST)
$2.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 800 unit(s) ready to ship from another location
- Plus 5,000 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | $0.022 | $2.20 |
| 200 + | $0.021 | $2.10 |
*price indicative
- RS Stock No.:
- 432-236
- Mfr. Part No.:
- RK73B2ATTD151J
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 150Ω | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | 4 mm Pitch Punch Paper | |
| Tolerance | ±5 % | |
| Voltage | 150V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RK73B | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Height | 500μm | |
| Length | 2mm | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 150Ω | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging 4 mm Pitch Punch Paper | ||
Tolerance ±5 % | ||
Voltage 150V | ||
Power Rating 0.25W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RK73B | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Height 500μm | ||
Length 2mm | ||
Width 1.25mm | ||
- COO (Country of Origin):
- JP
Thick-Film Chip Resistor, RK73B Series (2012 size, 5%)
Related links
- KOA RK73B 120 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - RK73B2ATTD121J
- KOA RK73B 220 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - RK73B2ATTD224J
- KOA RK73B 510 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - RK73B2ATTD511J
- KOA RK73B 1 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - RK73B2ATTD1R0J
- KOA RK73B 270 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - RK73B2ATTD271J
- KOA RK73B 1 mΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - RK73B2ATTD105J
- KOA RK73B 220 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - RK73B2ATTD221J
- KOA RK73B 330 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - RK73B2ATTD331J
