KOA RK73B 75kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- RS Stock No.:
- 431-716
- Mfr. Part No.:
- RK73B1JTTD753J
- Brand:
- KOA
Get a bulk buy discount
Add 200 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$1.40
(exc. GST)
$1.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,200 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | $0.014 | $1.40 | - |
| 200 + | $0.013 | $1.30 | 7% |
*price indicative
- RS Stock No.:
- 431-716
- Mfr. Part No.:
- RK73B1JTTD753J
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Select all | ||
|---|---|---|
Brand KOA | ||
- COO (Country of Origin):
- JP
- RS Stock No. 0431586
- Mfr. Part No. RK73B1JTTD622J
Each (In a Pack of 100)
$0.014
- RS Stock No. 0431798
- Mfr. Part No. RK73B1JTTD334J
Each (In a Pack of 100)
$0.014
- RS Stock No. 0431772
- Mfr. Part No. RK73B1JTTD244J
Each (In a Pack of 100)
$0.014
- RS Stock No. 0431514
- Mfr. Part No. RK73B1JTTD162J
Each (In a Pack of 100)
$0.013
Related links
- KOA RK73B 560kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- KOA RK73B 3.6kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- KOA RK73B 240kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- KOA RK73B 160kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- KOA RK73B 36kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- KOA RK73B 1.6kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- KOA RK73B 330kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- KOA RK73B 6.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W












