KOA RK73B 8.2 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - RK73B1JTTD822J

Bulk discount available
View bulk pricing options

Subtotal (100 units, in packs of 100)*

$1.50

(exc. GST)

$1.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 100$0.015$1.50
200 +$0.015$1.50

*price indicative

Packaging Options:
RS Stock No.:
431-603
Mfr. Part No.:
RK73B1JTTD822J
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

8.2kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0603

Tolerance

±5 %

Packaging

4 mm Pitch Punch Paper

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RK73B

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

0.45mm

Length

1.6mm

Standards/Approvals

RoHS

Width

0.8mm

COO (Country of Origin):
JP

Chip Resistor, RK73B Series (1608 size, 5%)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy