KOA RK73B 62 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.13 W - RK73B1JTTD620J
- RS Stock No.:
- 431-340
- Mfr. Part No.:
- RK73B1JTTD620J
- Brand:
- KOA
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$1.50
(exc. GST)
$1.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | $0.015 | $1.50 |
| 200 + | $0.014 | $1.40 |
*price indicative
- RS Stock No.:
- 431-340
- Mfr. Part No.:
- RK73B1JTTD620J
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 62Ω | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0603 | |
| Packaging | 4 mm Pitch Punch Paper | |
| Tolerance | ±5 % | |
| Power Rating | 0.13W | |
| Voltage | 75V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RK73B | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.8mm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Height | 0.45mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 62Ω | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0603 | ||
Packaging 4 mm Pitch Punch Paper | ||
Tolerance ±5 % | ||
Power Rating 0.13W | ||
Voltage 75V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RK73B | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.8mm | ||
Termination Style Solder | ||
Length 1.6mm | ||
Height 0.45mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Chip Resistor, RK73B Series (1608 size, 5%)
Related links
- KOA RK73B 100 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.125 W - RK73B1JTTD101J
- KOA RK73B 1 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.125 W - RK73B1JTTD102J
- KOA RK73B 390 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.125 W - RK73B1JTTD391J
- KOA RK73B 680 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.125 W - RK73B1JTTD681J
- KOA RK73B 300 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.125 W - RK73B1JTTD301J
- KOA RK73B 47 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.125 W - RK73B1JTTD470J
- KOA RK73B 510 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.125 W - RK73B1JTTD511J
- KOA RK73B 560 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.125 W - RK73B1JTTD561J
