KOA RK73B 10 mΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - RK73B1ETTP106J

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$1.60

(exc. GST)

$1.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 100$0.016$1.60
200 +$0.016$1.60

*price indicative

RS Stock No.:
431-120
Mfr. Part No.:
RK73B1ETTP106J
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

10mΩ

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0402

Packaging

2 mm Pitch Punch Paper

Tolerance

±5 %

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RK73B

Maximum Operating Temperature

155°C

Height

350μm

Termination Style

Solder

Length

1mm

Width

500μm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Chip Resistor, RK73B Series (1005 size, 5%)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy