Wurth Elektronik WRIS-RSKS 196 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112116042
- RS Stock No.:
- 427-417
- Mfr. Part No.:
- 560112116042
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save $0.50
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$1.51
(exc. GST)
$1.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5,000 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.151 | $1.51 | - |
| 100 - 240 | $0.146 | $1.46 | $0.50 |
| 250 - 490 | $0.136 | $1.36 | $3.75 |
| 500 + | $0.124 | $1.24 | $13.50 |
*price indicative
- RS Stock No.:
- 427-417
- Mfr. Part No.:
- 560112116042
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Resistor | |
| Resistance | 196kΩ | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Reel & Carton | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -100/+100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | WRIS-RSKS | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | REACh Approval Conform or declared ((EC)1907/2006), RoHS Approval (2011/65/EU&2015/863) | |
| Termination Style | Tin over Nickel | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Resistor | ||
Resistance 196kΩ | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Reel & Carton | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -100/+100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series WRIS-RSKS | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals REACh Approval Conform or declared ((EC)1907/2006), RoHS Approval (2011/65/EU&2015/863) | ||
Termination Style Tin over Nickel | ||
The Wurth Elektronik Anti Sulfur Thick Film Resistors are designed for SMT chip mounting. This anti sulfur thick film resistors feature a compact size of 1.6 L x 0.8 W x 0.45 H mm, making them ideal for industrial applications, IT and communication systems and power supply and industrial controls. They are specifically designed to perform reliably in environments with increased sulfur contamination, ensuring durability and longevity in challenging conditions.
Long term reliability
Conform to REACH and RoHS requirements and standards
Sulfur resistant and tested according to ASTM-B-809
- RS Stock No. 0427425
- Mfr. Part No. 560112116116
Each (On a Tape of 10)
$0.151
- RS Stock No. 0427440
- Mfr. Part No. 560112116137
Each (On a Tape of 10)
$0.151
- RS Stock No. 0427422
- Mfr. Part No. 560112116095
Each (On a Tape of 10)
$0.151
- RS Stock No. 0427415
- Mfr. Part No. 560112116018
Each (On a Tape of 10)
$0.151
Related links
- Wurth Elektronik WRIS-RSKS 5.49 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110251
- Wurth Elektronik WRIS-RSKS 7.15 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110259
- Wurth Elektronik WRIS-RSKS 3.3 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110181
- Wurth Elektronik WRIS-RSKS 22.1 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110100
- Wurth Elektronik WRIS-RSKS 66.5 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110175
- Wurth Elektronik WRIS-RSKS 4.02 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110140
- Wurth Elektronik WRIS-RSKS 1.69 mΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110180
- Wurth Elektronik WRIS-RSKS 22.6 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110219












