Wurth Elektronik KS04025R11F110OAATH0000 5.11 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W -
- RS Stock No.:
- 427-277
- Mfr. Part No.:
- 560112110090
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save $0.40
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$1.44
(exc. GST)
$1.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.144 | $1.44 | - |
| 100 - 240 | $0.14 | $1.40 | $0.40 |
| 250 - 490 | $0.13 | $1.30 | $3.50 |
| 500 + | $0.118 | $1.18 | $13.00 |
*price indicative
- RS Stock No.:
- 427-277
- Mfr. Part No.:
- 560112110090
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Resistance | 5.11Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 50V | |
| Temperature Coefficient | -200 ppm/°C(min), 400ppm/°C(max) | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | KS04025R11F110OAATH0000 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | REACh Approval Conform or declared ((EC)1907/2006), RoHS Approval (2011/65/EU&2015/863) | |
| Termination Style | Tin over Nickel | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Resistance 5.11Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 50V | ||
Temperature Coefficient -200 ppm/°C(min), 400ppm/°C(max) | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series KS04025R11F110OAATH0000 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals REACh Approval Conform or declared ((EC)1907/2006), RoHS Approval (2011/65/EU&2015/863) | ||
Termination Style Tin over Nickel | ||
The Wurth Elektronik Anti Sulfur Thick Film Resistors are designed for SMT chip mounting. This anti sulfur thick film resistors feature a compact size of 1 L x 0.5 W x 0.35 H mm, making them are ideal for industrial applications, IT and communication systems, and power supply and industrial controls. They are specifically designed to perform reliably in environments with increased sulfur contamination, ensuring durability and longevity in challenging conditions.
Long term reliability
Conform to REACH and RoHS requirements and standards
Sulfur resistant and tested according to ASTM-B-809
- RS Stock No. 0427296
- Mfr. Part No. 560112110187
Each (On a Tape of 10)
$0.144
- RS Stock No. 0427487
- Mfr. Part No. 560112110220
Each (On a Tape of 10)
$0.144
- RS Stock No. 0427347
- Mfr. Part No. 560112110162
Each (On a Tape of 10)
$0.144
- RS Stock No. 0427463
- Mfr. Part No. 560112110131
Each (On a Tape of 10)
$0.064
Related links
- Wurth Elektronik WRIS-RSKS 61.9 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110172
- Wurth Elektronik WRIS-RSKS 3.16 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110154
- Wurth Elektronik WRIS-RSKS 17.4 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110207
- Wurth Elektronik WRIS-RSKS 73.2 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110261
- Wurth Elektronik WRIS-RSKS 97.6 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110071
- Wurth Elektronik WRIS-RSKS 2.26 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110048
- Wurth Elektronik WRIS-RSKS 26.1 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110225
- Wurth Elektronik WRIS-RSKS 2670 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112116127












